Dormer Threading Tap, M18 Thread, 1mm Pitch, Metric Fine Standard
- RS Stock No.:
- 273-0206
- Mfr. Part No.:
- E513M18X1.0NO7
- Brand:
- Dormer
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 273-0206
- Mfr. Part No.:
- E513M18X1.0NO7
- Brand:
- Dormer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Set Type | Hand Tap | |
| Thread Size | M18 | |
| Type | Straight Flute Hand Tap | |
| Pitch | 1mm | |
| Thread Standard | Metric Fine | |
| Thread Direction | Right Hand | |
| Overall Length | 112 mm | |
| Material | HSS | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Set Type Hand Tap | ||
Thread Size M18 | ||
Type Straight Flute Hand Tap | ||
Pitch 1mm | ||
Thread Standard Metric Fine | ||
Thread Direction Right Hand | ||
Overall Length 112 mm | ||
Material HSS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BR
The Dormer HSS straight flute hand tap is a versatile tool. It is suitable for hand and machine tapping with a straight flute design for both through and blind holes. This hand tape has HSS with bright finish for 1.5xD through or blind hole threading in free machining and plain carbon steel and copper or copper alloys. Available with set NO7 with a plug lead and bottoming lead tap.
ISO 529 tap standard
Straight point geometry
Thread form and metric coarse
Right hand rotation and cutting
DIN thread pitch diameter tolerance zone
Straight point geometry
Thread form and metric coarse
Right hand rotation and cutting
DIN thread pitch diameter tolerance zone
