Dormer Threading Tap HSS 1.75mm Pitch Metric Coarse Standard M12 Thread

Unavailable
RS will no longer stock this product.
RS Stock No.:
268-6551
Mfr. Part No.:
E500M12NO8
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Thread Size

M12

Set Type

Flute Tap

Type

Straight Flute Hand Tap

Pitch

1.75mm

Thread Standard

Metric Coarse

Overall Length

89 mm

Material

HSS

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer Set of straight flute serial taps NO8 for ISO Metric thread M12 with 1.75 mm pitch and 6H class of fit. It consisting of 1 tap with a truncated thread profile and 6 to 8xP taper lead, 1 tap with a truncated thread profile and 3.5 to 5xP second lead and 1 tap with a 2 to 3xP plug lead. The dimensions according to ISO 529 standard with 9.0 mm shank and 7.1mm square drive, HSS with bright finish for 1.5xD through or blind hole threading in free machining and plain carbon steel.

Versatile tool
Suitable for hand and machine tapping
Straight flute hand taps for ISO Metric thread
Straight flute design for both through and blind holes