Dormer Threading Tap, 7/16-20 Thread, UNF Standard
- RS Stock No.:
- 241-5195
- Mfr. Part No.:
- E528 7/16 X 20
- Brand:
- Dormer
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 241-5195
- Mfr. Part No.:
- E528 7/16 X 20
- Brand:
- Dormer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Thread Size | 7/16-20 | |
| Type | Spiral Flute | |
| Thread Standard | UNF | |
| Overall Length | 85 mm | |
| Material | HSS | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Thread Size 7/16-20 | ||
Type Spiral Flute | ||
Thread Standard UNF | ||
Overall Length 85 mm | ||
Material HSS | ||
RoHS Status: Not Applicable
Standards
ISO529
Engineering Taps - Spiral Flute (Dormer)
Precision HSS taps designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production.
