Dormer Threading Tap, M6 Thread, 1mm Pitch, Metric Coarse Standard

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
241-4209
Mfr. Part No.:
E509 6.0 X 1.00 3FL
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Thread Size

M6

Type

Spiral Point, Second

Pitch

1mm

Thread Standard

Metric Coarse

Overall Length

66 mm

Material

HSS

Shank Diameter

6.3 mm

Shank Type

Plain

Class of Fit

6H

RoHS Status: Not Applicable

Standards

ISO529

Contents

7777


Engineering Taps - Spiral Point (Dormer)


Precision HSS taps designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production.


Spiral Point
7° cutting rake
Bright surface treatment