Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 792-620
- Mfr. Part No.:
- E593 M6
- Brand:
- Dormer
Technical Reference
Legislation and Compliance
Product Details
RoHS Status: Not Applicable
ISO Metric Taps Flash Chrome Finish
Material Cutting Speed (for guidance only)
Steels - 10-32 m/min
Stainless - 6-14 m/min
Copper and copper alloys - 13-26 m/min
Aluminium, magnesium and alloys - 19-52 m/min
Stainless - 6-14 m/min
Copper and copper alloys - 13-26 m/min
Aluminium, magnesium and alloys - 19-52 m/min
Standards
ISO529
Rolled Flute Taps
Bright finish fluteless taps; for use on copper, aluminium, magnesium, brass, zinc etc.
Flash chrome finish fluteless taps; for use on steel up to 850N/mm2 tensile strength, free matching and austenitic stainless steel
Made to ISO529 standard for tapping blind and through holes in a wide range of ductile materials
Smooth non-cutting action produces greater thread formed strength, higher life expectancy and increased tapping speeds especially where excessive tension occurs
Flash chrome finish fluteless taps; for use on steel up to 850N/mm2 tensile strength, free matching and austenitic stainless steel
Made to ISO529 standard for tapping blind and through holes in a wide range of ductile materials
Smooth non-cutting action produces greater thread formed strength, higher life expectancy and increased tapping speeds especially where excessive tension occurs

