Dormer Tap Set

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£113.20

(exc. VAT)

£135.84

(inc. VAT)

RS Stock No.:
424-853
Mfr. Part No.:
ZZ14E002SET
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Set Type

Machine and Spiral Flute Tap

Number of Pieces

6

Material

HSS

RoHS Status: Not Applicable

HSS MTT-X Spiral Flute Metric Coarse Machine Tap Set (ZZ14)


Set Of 6 HSS MTT-X Spiral Flute Metric Coarse Machine Taps (Blue Finish).

Contains M3, M4, M5, M6, M8 and M10 taps
Manufactured from premium grade powder metallurgy steel
Suitable for threading blind holes in a wide range of materials
Manufactured to ISO529
Supplied in handy plastic pocket case


MTTX-HSS Taps


MTT-X taps are manufactured from premium quality vanadium powder steel, branded HSS-XS1, for an unbeatable combination of toughness, edge strength and wear resistance. This winning combination enables them to withstand the stresses of threading in tough materials.