RS PRO Galvanised Steel Threaded Rod & Stud, M8, 45mm
- RS Stock No.:
- 303-1029
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 303-1029
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M8 | |
| Material | Steel | |
| Length | 45mm | |
| Thread Length Style | Unequal Thread Lengths | |
| Finish | Galvanised | |
| Thread Length A | 8mm | |
| Thread Length B | 22mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M8 | ||
Material Steel | ||
Length 45mm | ||
Thread Length Style Unequal Thread Lengths | ||
Finish Galvanised | ||
Thread Length A 8mm | ||
Thread Length B 22mm | ||
RoHS Status: Not Applicable
