RS PRO Galvanised Steel Threaded Rod & Stud, M8, 30mm

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 5

£4.20

(exc. VAT)

£5.04

(inc. VAT)

RS Stock No.:
303-1007
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M8

Material

Steel

Length

30mm

Thread Length Style

Unequal Thread Lengths

Finish

Galvanised

Thread Length A

8mm

Thread Length B

16mm

RoHS Status: Not Applicable