Loctite Loctite 248 Blue Thread lock, 19 g, 24 h Cure Time
- RS Stock No.:
- 480-4070
- Mfr. Part No.:
- Loctite 248 19g
- Brand:
- Loctite
Bulk discount available
Subtotal (1 unit)*
£15.97
(exc. VAT)
£19.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 5 | £15.97 |
| 6 - 14 | £15.33 |
| 15 + | £15.01 |
*price indicative
- RS Stock No.:
- 480-4070
- Mfr. Part No.:
- Loctite 248 19g
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Trade Name | Loctite 248 | |
| Application | Threadlocking | |
| Cure Time | 24 h | |
| Anaerobic | Yes | |
| Colour | Blue | |
| Product Form | Solid | |
| Package Type | Stick | |
| Package Size | 19 g | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -55°C | |
| Special Features | Anaerobic | |
| Operating Temperature Range | -55 → +150 °C | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Trade Name Loctite 248 | ||
Application Threadlocking | ||
Cure Time 24 h | ||
Anaerobic Yes | ||
Colour Blue | ||
Product Form Solid | ||
Package Type Stick | ||
Package Size 19 g | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
Special Features Anaerobic | ||
Operating Temperature Range -55 → +150 °C | ||

