RS PRO Thickness Gauge, 2.5mm - 250mm, ±0.1 mm Accuracy, 0.1 mm Resolution, LCD - Backlit Display
- RS Stock No.:
- 409-1498
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 409-1498
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resolution | 0.1 mm | |
| Accuracy | ±0.1 mm | |
| Frequency | 2.25MHz | |
| Display Type | LCD - Backlit | |
| Dimensions | 150 x 33 x 82mm | |
| Battery Type | AA | |
| Height | 82mm | |
| Length | 150mm | |
| Maximum Measurement | 250mm | |
| Minimum Measurement | 2.5mm | |
| Width | 33mm | |
| Weight | 280g | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resolution 0.1 mm | ||
Accuracy ±0.1 mm | ||
Frequency 2.25MHz | ||
Display Type LCD - Backlit | ||
Dimensions 150 x 33 x 82mm | ||
Battery Type AA | ||
Height 82mm | ||
Length 150mm | ||
Maximum Measurement 250mm | ||
Minimum Measurement 2.5mm | ||
Width 33mm | ||
Weight 280g | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
