STEGO Changeover Enclosure Thermostat, 12 → 48 V, -20 → +60 °C
- RS Stock No.:
- 901-0586
- Mfr. Part No.:
- 01131.2-00
- Brand:
- STEGO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£192.73
(exc. VAT)
£231.28
(inc. VAT)
- RS Stock No.:
- 901-0586
- Mfr. Part No.:
- 01131.2-00
- Brand:
- STEGO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Switch Configuration | Changeover | |
| Supply Voltage | 12 → 48 V | |
| Maximum Temperature | +60 °C | |
| Minimum Temperature | -20 °C | |
| Temperature Range | -20 → +60 °C | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Switch Configuration Changeover | ||
Supply Voltage 12 → 48 V | ||
Maximum Temperature +60 °C | ||
Minimum Temperature -20 °C | ||
Temperature Range -20 → +60 °C | ||
- COO (Country of Origin):
- DE

