RS PRO Thermostats, 16A, 100 → 240 V ac, +5 → +35 °C
- RS Stock No.:
- 823-4942
- Brand:
- RS PRO
Subtotal (1 unit)*
£81.52
(exc. VAT)
£97.82
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £81.52 |
*price indicative
- RS Stock No.:
- 823-4942
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Additional Features | LCD Display | |
| Contact Rating | 16A | |
| Contact Voltage | 250 V ac | |
| Supply Voltage | 100 → 240 V ac | |
| Maximum Temperature | +35 °C | |
| Minimum Temperature | +5 °C | |
| Temperature Range | +5 → +35 °C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Additional Features LCD Display | ||
Contact Rating 16A | ||
Contact Voltage 250 V ac | ||
Supply Voltage 100 → 240 V ac | ||
Maximum Temperature +35 °C | ||
Minimum Temperature +5 °C | ||
Temperature Range +5 → +35 °C | ||
- COO (Country of Origin):
- CN
Programmable Wireless Room Thermostat
This Wireless Programmable Thermostat Kit can replace most common residential thermostat and is designed to be used with electric, gas or oil heating control system. This thermostat is separating its functions into two units, the receiver Plug Socket and Control Centre; the Receiver serves for wiring connections and heat on/off control, the Control Centre serves as user interface and temperature sensing control. This Thermostat features a large LCD display and optional programming period of either 7 individual days or separate 5 days (weekdays) and 1 Day/1Day (Sat & Sun) programming with 4 or 6 separate time and temperature periods per day. You can keep the Control Centre nearby and control the temperature of the living area.
Can be placed anywhere in the home to control the temperature of an area of the users choice
Not limited by power control wiring locations
Link with the Receiver via 433MHz RF, control distance 100M open site
Comes with detachable stand allowing the user to place the transmitter anywhere in the house
Large LCD display
The LCD screen displays set temperature, room temperature and time simultaneously
Permanent user setting and program setting retention during power loss
Optional temperature display of Celsius or Fahrenheit scale
Both Vacation mode and hold duration mode available for comfort and energy saving
Optional Programming Period
Display temperature re-calibrates
Low battery indication
Anti-freezing protection
Not limited by power control wiring locations
Link with the Receiver via 433MHz RF, control distance 100M open site
Comes with detachable stand allowing the user to place the transmitter anywhere in the house
Large LCD display
The LCD screen displays set temperature, room temperature and time simultaneously
Permanent user setting and program setting retention during power loss
Optional temperature display of Celsius or Fahrenheit scale
Both Vacation mode and hold duration mode available for comfort and energy saving
Optional Programming Period
Display temperature re-calibrates
Low battery indication
Anti-freezing protection
