Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 719-4159
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Additional Features | Hold Duration Mode, Holiday Mode, LCD Display | |
| Contact Rating | 5A | |
| Contact Voltage | 230 V ac | |
| Supply Voltage | 3 V dc | |
| Maximum Temperature | +35 °C | |
| Minimum Temperature | +5 °C | |
| Temperature Range | +5 → +35 °C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Additional Features Hold Duration Mode, Holiday Mode, LCD Display | ||
Contact Rating 5A | ||
Contact Voltage 230 V ac | ||
Supply Voltage 3 V dc | ||
Maximum Temperature +35 °C | ||
Minimum Temperature +5 °C | ||
Temperature Range +5 → +35 °C | ||
- COO (Country of Origin):
- CN
RS PRO Thermostat, 1 (Weekends) days, 5 (Weekdays) days, +5°C → +35°C
This RS PRO thermostat effectively monitors and regulates temperatures in your heating, ventilation and air conditioning (HVAC) systems. This model is a digital and programmable HVAC thermostat that regulates temperatures for one weekend day and five weekdays.
You can save energy by setting on and off times with this product's programmable functions. The device sports a large, backlit liquid crystal display (LCD) screen that simultaneously shows the room temperature, set temperature and time so you can read and adjust the parameters easily. You can use the incorporated vacation and hold-duration modes to turn your system off when it's not needed. The unit also saves user and programme settings so you don't lose your preset schedules during a power outage.
This product has been packed and handled in accordance with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards. These assure that the product won't be damaged by electrostatic discharge (ESD). This thermostat is suitable for home and office use.
You can save energy by setting on and off times with this product's programmable functions. The device sports a large, backlit liquid crystal display (LCD) screen that simultaneously shows the room temperature, set temperature and time so you can read and adjust the parameters easily. You can use the incorporated vacation and hold-duration modes to turn your system off when it's not needed. The unit also saves user and programme settings so you don't lose your preset schedules during a power outage.
This product has been packed and handled in accordance with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards. These assure that the product won't be damaged by electrostatic discharge (ESD). This thermostat is suitable for home and office use.
Features and Benefits
• Hold duration mode, holiday mode, LCD display with additional features
• Contact rating of 5 A
• Contact voltage of 230 V AC
• Maximum temperature of +35ºC
• Minimum temperature of +5ºC
• Program duration of one weekend day, five weekdays
• Supply voltage of 3 V DC
• Contact rating of 5 A
• Contact voltage of 230 V AC
• Maximum temperature of +35ºC
• Minimum temperature of +5ºC
• Program duration of one weekend day, five weekdays
• Supply voltage of 3 V DC
