RS PRO Thermostats, 1A, 240 V ac
- RS Stock No.:
- 719-4149
- Distrelec Article No.:
- 304-14-539
- Brand:
- RS PRO
Subtotal (1 unit)*
£81.83
(exc. VAT)
£98.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.83 |
*price indicative
- RS Stock No.:
- 719-4149
- Distrelec Article No.:
- 304-14-539
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Rating | 1 A, 3A | |
| Supply Voltage | 240 V ac | |
| Number of On/Off Cycles Per Day | 3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Rating 1 A, 3A | ||
Supply Voltage 240 V ac | ||
Number of On/Off Cycles Per Day 3 | ||
RS PRO Thermostat – Programmer with Temperature Control
Effortlessly manage your home or workspace heating with the RS PRO heating and hot water programmer. Designed for reliability and ease of use, this single-channel electronic programmer is ideal for controlling a single heating zone or combi-boiler applications. With advanced programming options and convenient features, it ensures comfort and efficiency all year round.
Features and Benefits
- Single-Channel Control - Perfect for managing a single heating zone or combi-boiler systems.
- Flexible Programming- Choose from individual daily settings or group schedules (5-day, 2-day split) for tailored operation.
- Independent 7-Day Switching - Program unique heating schedules for each day of the week to fit your lifestyle.
- Frost Protection - Keep your system safe with a built-in feature to prevent freezing during cold conditions.
- Designed to fit over a standard flush-fitting metal wall box for a neat and professional finish.
Specification
- Backlit LCD screen
- Programme reset facility
- Supply voltage - 220-240Vac 50Hz
- Contact rating - 3(1)A
- Backup battery type - 3V lithium button (CR2032)
- Battery reserve - 30 days
Applications
- Plumbing
- Central heating & hot water
Related links
- RS PRO Thermostats 230 V ac
- RS PRO Thermostats 240 V ac, 0 → +50 °C
- RS PRO Thermostats 240 V ac, +5 → +35 °C
- RS PRO Thermostats 230 V ac, +5 → +35 °C
- Siemens RDG Thermostats 24/230 V ac, 0 - 49 °C
- RS PRO Thermostats 230 V ac, +5 → +35 °C
- RS PRO Thermostats 230 V ac, -5 → +25 °C
- RS PRO Thermostats 230 V ac, +5 → +35 °C


