Grasslin Thermostats, 1.5 V dc, Maximum of 45 °C
- RS Stock No.:
- 703-2455
- Mfr. Part No.:
- 04.11.0004.1
- Brand:
- Grasslin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 703-2455
- Mfr. Part No.:
- 04.11.0004.1
- Brand:
- Grasslin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Additional Features | Auto Mode, Cleaning Mode, Countdown Mode, Day Mode, Holiday Mode, Manual Override, Night Mode, Party Mode | |
| Supply Voltage | 1.5 V dc | |
| Maximum Temperature | +45 °C | |
| Minimum Temperature | +5 °C | |
| Temperature Range | Maximum of 45 °C | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Additional Features Auto Mode, Cleaning Mode, Countdown Mode, Day Mode, Holiday Mode, Manual Override, Night Mode, Party Mode | ||
Supply Voltage 1.5 V dc | ||
Maximum Temperature +45 °C | ||
Minimum Temperature +5 °C | ||
Temperature Range Maximum of 45 °C | ||
