ABB Thermostats
- RS Stock No.:
- 246-2777
- Mfr. Part No.:
- 2CKA006200A0134 HA-S-2-WL
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 246-2777
- Mfr. Part No.:
- 2CKA006200A0134 HA-S-2-WL
- Brand:
- ABB
Related links
- ABB Thermostats
- Theben RAMSES 811 NO Thermostats, 2 → 30 °C
- Siemens RDF600KN/S Thermostats, 5A, 230 V ac, 0-49 °C
- Theben RAMSES 812 NO Thermostats, 230 V ac, 2 → 30 °C
- Schneider Electric Wiser Thermostats
- Hager Thermostats, 10A
- Honeywell Thermostats
- Timeguard Programastat Plus NC, NO Thermostats, 3A, 230 V ac, 0 → 40 °C