Recently searched

    Siemens Sivacon NO Thermostats, 10A, 20 → 80 °C

    RS Stock No.:
    231-8438
    Mfr. Part No.:
    8MR2170-1DB
    Brand:
    Siemens
    Siemens
    View all Thermostats
    3 In stock for delivery within 1 working days
    Add to Basket
    Units

    Not available for guaranteed pre 9am/10am delivery

    Added

    Price Each

    £37.43

    (exc. VAT)

    £44.92

    (inc. VAT)

    UnitsPer unit
    1 +£37.43
    RS Stock No.:
    231-8438
    Mfr. Part No.:
    8MR2170-1DB
    Brand:
    Siemens
    COO (Country of Origin):
    DE

    Technical Reference


    Legislation and Compliance

    COO (Country of Origin):
    DE

    Product Details

    The Siemens Thermostats is the most sought after product in the Air Conditioning & Heating Accessories domain.

    Has snap-action contact
    Has 2-pole terminal type of connection technology


    Specifications

    AttributeValue
    Contact Rating10A
    Contact Voltage250 V
    Switch ConfigurationNO
    Temperature Range20 → 80 °C
    SeriesSivacon
    3 In stock for delivery within 1 working days
    Add to Basket
    Units

    Not available for guaranteed pre 9am/10am delivery

    Added

    Price Each

    £37.43

    (exc. VAT)

    £44.92

    (inc. VAT)

    UnitsPer unit
    1 +£37.43