Siemens Sivacon NC Thermostats, 10A, 0 → 60 °C
- RS Stock No.:
- 231-8436
- Mfr. Part No.:
- 8MR2170-1BA
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£40.63
(exc. VAT)
£48.76
(inc. VAT)
- RS Stock No.:
- 231-8436
- Mfr. Part No.:
- 8MR2170-1BA
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Contact Rating | 10A | |
| Contact Voltage | 250 V | |
| Switch Configuration | NC | |
| Temperature Range | 0 → 60 °C | |
| Series | Sivacon | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Contact Rating 10A | ||
Contact Voltage 250 V | ||
Switch Configuration NC | ||
Temperature Range 0 → 60 °C | ||
Series Sivacon | ||
- COO (Country of Origin):
- DE
The Siemens Thermostats is the most sought after product in the Air Conditioning & Heating Accessories domain.
Has snap-action contact
Has 2-pole terminal type of connection technology
Has 2-pole terminal type of connection technology

