Finder 1T SPDT Thermostats, 5A, 230 V, +5 → +37 °C
- RS Stock No.:
- 196-2313
- Mfr. Part No.:
- 1T.91.9.003.0000
- Brand:
- Finder
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-2313
- Mfr. Part No.:
- 1T.91.9.003.0000
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Contact Rating | 5A | |
| Contact Voltage | 250 V ac | |
| Switch Configuration | SPDT | |
| Supply Voltage | 230 V | |
| Maximum Temperature | +37 °C | |
| Minimum Temperature | +5 °C | |
| Temperature Range | +5 → +37 °C | |
| Series | 1T | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Contact Rating 5A | ||
Contact Voltage 250 V ac | ||
Switch Configuration SPDT | ||
Supply Voltage 230 V | ||
Maximum Temperature +37 °C | ||
Minimum Temperature +5 °C | ||
Temperature Range +5 → +37 °C | ||
Series 1T | ||
- COO (Country of Origin):
- IT
BLISS T DIGITAL TOUCH SCREEN THERMOSTAT
Thermostat
• Simple and intuitive interface
• Touch keys
• Contact rating 5 A 250 V AC
• Turn on the display by swiping the Finder logo
• Backlit touch keys
• Temperature resolution 0.1°C
• Power supply: 2 1.5 V AA batteries, with low battery indication
• 2 selectable temperatures (day/night)
• Summer/winter function
• PIN lock padlock function (useful for public places, hotels, etc.)
• Frost protection +5°C
• Fixed temperature differential of 0.2°C
• 5-37°C day/night setting
• Display range 0-50°C
• Touch keys
• Contact rating 5 A 250 V AC
• Turn on the display by swiping the Finder logo
• Backlit touch keys
• Temperature resolution 0.1°C
• Power supply: 2 1.5 V AA batteries, with low battery indication
• 2 selectable temperatures (day/night)
• Summer/winter function
• PIN lock padlock function (useful for public places, hotels, etc.)
• Frost protection +5°C
• Fixed temperature differential of 0.2°C
• 5-37°C day/night setting
• Display range 0-50°C
