Pfannenberg FLZ NC Thermostat, 10 A, 240V, 60 °C, 0 °C
- RS Stock No.:
- 562-689
- Mfr. Part No.:
- 17111001000
- Brand:
- Pfannenberg
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 562-689
- Mfr. Part No.:
- 17111001000
- Brand:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Thermostat | |
| Sub Type | Thermostat | |
| Contact Voltage | 240V | |
| Switch Configuration | NC | |
| Supply Voltage | 240V | |
| Maximum Operating Temperature | 60°C | |
| Contact Current | 10A | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS, EN 60715 | |
| Series | FLZ | |
| Temperature Setting Range | 0 to 60 °C | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Thermostat | ||
Sub Type Thermostat | ||
Contact Voltage 240V | ||
Switch Configuration NC | ||
Supply Voltage 240V | ||
Maximum Operating Temperature 60°C | ||
Contact Current 10A | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS, EN 60715 | ||
Series FLZ | ||
Temperature Setting Range 0 to 60 °C | ||
- COO (Country of Origin):
- DE
Related links
- Pfannenberg FLZ NC Thermostat 240 V 0 °C
- Pfannenberg FLZ NC Enclosure Thermostat 60 °C, 0 °C
- Pfannenberg FLZ NC Enclosure Thermostat 240 V ac 0 °C
- Pfannenberg FLZ NC/NO Enclosure Thermostat 120/240 V ac 0 °C
- Pfannenberg FLZ Thermostat 120 V 0 °C
- Pfannenberg FLZ NO Thermostat 120 V 0 °C
- Pfannenberg FLZ NC Enclosure Thermostat 80 °C, -40 °C
- Pfannenberg FLZ NC Enclosure Thermostat 80 °C, -20 °C
