Honeywell SPDT Thermostats, 8A, 1.5 V dc, +5 → +35 °C
- RS Stock No.:
- 456-721
- Mfr. Part No.:
- CM907
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 456-721
- Mfr. Part No.:
- CM907
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Additional Features | Auto Mode, Holiday Mode, Manual Override, Party Mode | |
| Contact Rating | 8A | |
| Contact Voltage | 230 V | |
| Switch Configuration | SPDT | |
| Supply Voltage | 1.5 V dc | |
| Maximum Temperature | +35 °C | |
| Minimum Temperature | +5 °C | |
| Temperature Range | +5 → +35 °C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Additional Features Auto Mode, Holiday Mode, Manual Override, Party Mode | ||
Contact Rating 8A | ||
Contact Voltage 230 V | ||
Switch Configuration SPDT | ||
Supply Voltage 1.5 V dc | ||
Maximum Temperature +35 °C | ||
Minimum Temperature +5 °C | ||
Temperature Range +5 → +35 °C | ||
- COO (Country of Origin):
- GB
