Selco Bi-Metallic Thermostat, Opens at +140°F, Closes at +100°F, +150°C Max, NC, Automatic Reset, Panel Mount
- RS Stock No.:
- 111-7740
- Mfr. Part No.:
- SE-L140
- Brand:
- Selco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 111-7740
- Mfr. Part No.:
- SE-L140
- Brand:
- Selco
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Selco | |
Minimum Temperature | +1°C | |
Maximum Temperature | +150°C | |
Opening Temperature | +140°F | |
Closing Temperature | +100°F | |
Thermostat Type | Bi-Metallic | |
Switch Configuration | NC | |
Contact Rating | 25A | |
Contact Voltage Rating | 120 V ac, 240V ac | |
Terminal Type | Quick Connect | |
Reset Type | Automatic | |
Mounting Type | Panel Mount | |
Select all | ||
---|---|---|
Brand Selco | ||
Minimum Temperature +1°C | ||
Maximum Temperature +150°C | ||
Opening Temperature +140°F | ||
Closing Temperature +100°F | ||
Thermostat Type Bi-Metallic | ||
Switch Configuration NC | ||
Contact Rating 25A | ||
Contact Voltage Rating 120 V ac, 240V ac | ||
Terminal Type Quick Connect | ||
Reset Type Automatic | ||
Mounting Type Panel Mount | ||