- RS Stock No.:
- 111-7297
- Mfr. Part No.:
- 802F-085
- Brand:
- Selco
Discontinued product
- RS Stock No.:
- 111-7297
- Mfr. Part No.:
- 802F-085
- Brand:
- Selco
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
T0220 Thermostats
Miniature bimetallic thermostats
TO-220 Housing
Normally open and normally closed versions are available
Tolerance ±5°C
Resistance: 20mΩ
100000 cycles @ 5Vdc/20mA
38000 cycles @ 48Vdc/1A
Dimension between leads: 5.08mm
TO-220 Housing
Normally open and normally closed versions are available
Tolerance ±5°C
Resistance: 20mΩ
100000 cycles @ 5Vdc/20mA
38000 cycles @ 48Vdc/1A
Dimension between leads: 5.08mm
Thermal Switches
Specifications
Attribute | Value |
---|---|
Minimum Temperature | +40°C |
Maximum Temperature | +120°C |
Closing Temperature | +85°C |
Thermostat Type | Bi-Metallic |
Switch Configuration | SPST-NO |
Contact Rating | 1 A, 1 A, 20mA |
Contact Voltage Rating | 120 V ac, 48 V dc, 5V dc |
Terminal Type | PCB Pin |
Mounting Type | PCB Mount |
Switch Function | NC |