Selco Bi-Metallic, Opens at +280°F, Closes at +250°F, +150°C Max, NC, Automatic Reset, Surface Mount
- RS Stock No.:
- 111-7163
- Mfr. Part No.:
- OA-280-QC
- Brand:
- Selco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 111-7163
- Mfr. Part No.:
- OA-280-QC
- Brand:
- Selco
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Selco | |
Minimum Temperature | +10°C | |
Maximum Temperature | +150°C | |
Opening Temperature | +280°F | |
Thermostat Type | Bi-Metallic | |
Closing Temperature | +250°F | |
Switch Configuration | NC | |
Terminal Type | Quick Connect | |
Mounting Type | Surface Mount | |
Reset Type | Automatic | |
Select all | ||
---|---|---|
Brand Selco | ||
Minimum Temperature +10°C | ||
Maximum Temperature +150°C | ||
Opening Temperature +280°F | ||
Thermostat Type Bi-Metallic | ||
Closing Temperature +250°F | ||
Switch Configuration NC | ||
Terminal Type Quick Connect | ||
Mounting Type Surface Mount | ||
Reset Type Automatic | ||