Selco Bi-Metallic Thermostat, Opens at +160°F, Closes at +130°F, +150°C Max, NC, Automatic Reset, Surface Mount
- RS Stock No.:
- 111-7153
- Mfr. Part No.:
- OA-160
- Brand:
- Selco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 111-7153
- Mfr. Part No.:
- OA-160
- Brand:
- Selco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Selco | |
| Minimum Temperature | +10°C | |
| Maximum Temperature | +150°C | |
| Opening Temperature | +160°F | |
| Closing Temperature | +130°F | |
| Thermostat Type | Bi-Metallic | |
| Switch Configuration | NC | |
| Contact Rating | 10 A, 15A | |
| Contact Voltage Rating | 125 V ac, 250V ac | |
| Terminal Type | Solder Tab | |
| Reset Type | Automatic | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Selco | ||
Minimum Temperature +10°C | ||
Maximum Temperature +150°C | ||
Opening Temperature +160°F | ||
Closing Temperature +130°F | ||
Thermostat Type Bi-Metallic | ||
Switch Configuration NC | ||
Contact Rating 10 A, 15A | ||
Contact Voltage Rating 125 V ac, 250V ac | ||
Terminal Type Solder Tab | ||
Reset Type Automatic | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- CN
