Selco Bi-Metallic Thermostat, Opens at +35°C, Closes at +20°C, +204°C Max, SPST, Automatic Reset, Surface Mount
- RS Stock No.:
- 111-7131
- Mfr. Part No.:
- TO-35
- Brand:
- Selco
Discontinued product
- RS Stock No.:
- 111-7131
- Mfr. Part No.:
- TO-35
- Brand:
- Selco
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Selco TO/TC Series Bi-Metallic Thermostats
Professional range of TO/TC series thermostats from Selco. The TO/TC series are designed so they can be attached directly to equipment to provide instantaneous temperature measurement and reliable protection. Switch operation is rapid and positive due to the characteristics of the bimetallic disc. The bimetallic disc is thermally and electrically insulated from the electrical circuit elimination self-heating effects. All TO/TC series thermostats are used for various applications and are highly reliable and excellent quality.
Thermal Switches
Specifications
Attribute | Value |
---|---|
Minimum Temperature | 0°C |
Maximum Temperature | +204°C |
Opening Temperature | +35°C |
Closing Temperature | +20°C |
Thermostat Type | Bi-Metallic |
Switch Configuration | SPST |
Contact Rating | 10 A, 15A |
Contact Voltage Rating | 125 V, 240V |
Terminal Type | Solder Tab |
Mounting Type | Surface Mount |
Reset Type | Automatic |
Switch Function | NC |