Jumo Capillary Thermostat, Closes at 150 °C, 300 °C Max, Screw
- RS Stock No.:
- 279-856
- Mfr. Part No.:
- 606710/20-13-46-150-8/000
- Brand:
- Jumo
Subtotal (1 unit)*
£37.97
(exc. VAT)
£45.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.97 |
*price indicative
- RS Stock No.:
- 279-856
- Mfr. Part No.:
- 606710/20-13-46-150-8/000
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Thermostat | |
| Minimum Operating Temperature | 100°C | |
| Maximum Operating Temperature | 300°C | |
| Thermostat Type | Capillary | |
| Closing Temperature | 150°C | |
| Contact AC Voltage | 230V ac | |
| Hazardous Area Certification | No | |
| Series | 606710 | |
| Standards/Approvals | DIN 3852/2, RoHS | |
| Mount Type | Screw | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Thermostat | ||
Minimum Operating Temperature 100°C | ||
Maximum Operating Temperature 300°C | ||
Thermostat Type Capillary | ||
Closing Temperature 150°C | ||
Contact AC Voltage 230V ac | ||
Hazardous Area Certification No | ||
Series 606710 | ||
Standards/Approvals DIN 3852/2, RoHS | ||
Mount Type Screw | ||
- COO (Country of Origin):
- DE
The Jumo Thermowell for screwing in and is suitable for a probe with a diameter of 6 mm. The sleeve is mounted with a thread G 1/2 form A according to DIN 3852/2. The maximum compressive strength at a temperature of 150 °C is 48 bar.
Made of nickel plated brass
Related links
- Jumo Capillary Thermostat Screw
- Jumo Capillary Thermostat 300 °C Max, Screw
- Jumo Capillary Thermostat 300 °C Max 1P Screw
- Jumo Capillary Thermostat Automatic Reset Surface Mount
- Jumo Capillary Thermostat Automatic Reset Surface Mount
- Jumo Capillary Thermostat Automatic Reset Surface Mount
- Jumo Capillary Thermostat Temperature Limiter Safety
- Jumo Capillary Thermostat Close On Temperature Limit Automatic Reset
