Jumo Capillary Thermostat, 140°C Max, Automatic Reset, Surface Mount
- RS Stock No.:
- 279-381
- Mfr. Part No.:
- 605055/0002-6-4-013-000-21-467-25-00-0-0-20-15-56
- Brand:
- Jumo
Subtotal (1 unit)*
£490.17
(exc. VAT)
£588.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £490.17 |
*price indicative
- RS Stock No.:
- 279-381
- Mfr. Part No.:
- 605055/0002-6-4-013-000-21-467-25-00-0-0-20-15-56
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jumo | |
Minimum Temperature | -20°C | |
Maximum Temperature | 140°C | |
Thermostat Type | Capillary | |
Mounting Type | Surface Mount | |
Reset Type | Automatic | |
Select all | ||
---|---|---|
Brand Jumo | ||
Minimum Temperature -20°C | ||
Maximum Temperature 140°C | ||
Thermostat Type Capillary | ||
Mounting Type Surface Mount | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- DE
The Jumo 1 pole mechanical surface mounted thermostat with changeover contact is very robust and can also be used in rough conditions. The measuring system used operates according to the fluid expansion principle and can be used up to a maximum permissible probe temperature of 50°C without any problems. The spiral probe made of stainless steel is fixed on the side of the case. The maximum permissible ambient temperature at the case is -40 to 40 °C in temperature class T6 or max. 70 °C in temperature class T4. The case is fixed directly to the bottom section of the case by means of 4 screws. The desired shutdown temperature can be easily set on a scale with the aid of a screwdriver after removing the case lid. The temperature monitor is characterized by a high switching point accuracy of +0/-2 K in the middle third of the scale. Suitable for explosive atmospheres in ex zones 1, 2, 21, and 22.
IP65 protected glass fibber reinforced polyester case
Integrated temperature compensation minimizes ambient influences
No auxiliary energy required for temperature measurement
Push In© terminals for quick and easy electrical connection
Max switching capacity AC 230V / 16A
Thermostat hysteresis approx. 2.5% of the scale range auto-reset after cooling
ATEX approved for temperature class T6 in explosive gas or dust environments
RoHS compliant and cadmium-free
Integrated temperature compensation minimizes ambient influences
No auxiliary energy required for temperature measurement
Push In© terminals for quick and easy electrical connection
Max switching capacity AC 230V / 16A
Thermostat hysteresis approx. 2.5% of the scale range auto-reset after cooling
ATEX approved for temperature class T6 in explosive gas or dust environments
RoHS compliant and cadmium-free