Jumo Capillary Thermostat, 300°C Max, Screw Mount

Subtotal (1 unit)*

£36.52

(exc. VAT)

£43.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.52

*price indicative

RS Stock No.:
279-365
Mfr. Part No.:
606710/29-13-46-150-8/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Minimum Temperature

100°C

Maximum Temperature

300°C

Thermostat Type

Capillary

Mounting Type

Screw Mount

COO (Country of Origin):
DE
The Jumo Thermowell Set consists of a thermowell for screwing in, a strain relief for capillary mounting as well as a mounting plate and a screw for fixing to the bottom section of the case of a surface mounted thermostat. The sleeve is mounted with a thread G 1/2 Form A according to DIN 3852/2. The maximum permissible compressive strength at a temperature of 150 °C is 48 bar.

Made of nickel plated brass
Outer diameter of 8 mm

Related links