Jumo Capillary Thermostat, 300 °C Max, Screw
- RS Stock No.:
- 279-347
- Mfr. Part No.:
- 606710/28-13-46-100-8/000
- Brand:
- Jumo
Subtotal (1 unit)*
£21.02
(exc. VAT)
£25.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.02 |
*price indicative
- RS Stock No.:
- 279-347
- Mfr. Part No.:
- 606710/28-13-46-100-8/000
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Operating Temperature | 100°C | |
| Product Type | Thermostat | |
| Maximum Operating Temperature | 300°C | |
| Thermostat Type | Capillary | |
| Standards/Approvals | RoHS | |
| Series | 606710 | |
| Hazardous Area Certification | No | |
| Mount Type | Screw | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Operating Temperature 100°C | ||
Product Type Thermostat | ||
Maximum Operating Temperature 300°C | ||
Thermostat Type Capillary | ||
Standards/Approvals RoHS | ||
Series 606710 | ||
Hazardous Area Certification No | ||
Mount Type Screw | ||
- COO (Country of Origin):
- DE
The Jumo Thermowell Set consists of a thermowell for screwing in, a strain relief for capillary mounting as well as a mounting plate and a screw for fixing to the bottom section of the case of a surface mounted thermostat. The sleeve is mounted with a thread G 1/2 Form A according to DIN 3852/2. The maximum permissible compressive strength at a temperature of 150 °C is 48 bar.
Made of nickel plated brass
Outer diameter of 8 mm
Related links
- Jumo Capillary Thermostat Screw
- Jumo Capillary Thermostat 300 °C Max 1P Screw
- Jumo Capillary Thermostat 300 °C Max, Screw
- Jumo Capillary Thermostat Automatic Reset 16 A, Surface Mount
- Jumo Capillary Thermostat Surface Mount
- Jumo Capillary Thermostat Safety Temperature Monitor Safety
- Jumo Surface Mount Thermostat Thermostat Temperature Controller, Safety Temperature
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
