Jumo Capillary Thermostat, 200°C Max, Automatic Reset, Surface Mount
- RS Stock No.:
- 279-187
- Mfr. Part No.:
- 603021/70-2-062-00-2000-40-10-00-00-000-00-6/000
- Brand:
- Jumo
Subtotal (1 unit)*
£274.82
(exc. VAT)
£329.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £274.82 |
*price indicative
- RS Stock No.:
- 279-187
- Mfr. Part No.:
- 603021/70-2-062-00-2000-40-10-00-00-000-00-6/000
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jumo | |
Minimum Temperature | 50°C | |
Maximum Temperature | 200°C | |
Thermostat Type | Capillary | |
Mounting Type | Surface Mount | |
Reset Type | Automatic | |
Select all | ||
---|---|---|
Brand Jumo | ||
Minimum Temperature 50°C | ||
Maximum Temperature 200°C | ||
Thermostat Type Capillary | ||
Mounting Type Surface Mount | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- DE
The Jumo 1 Pole Mechanical Surface Mounting Thermostat is very robust and can also be used in rough conditions. The measuring system used operates on the fluid expansion principle and can be used without any problems up to a maximum permissible probe temperature of 230°C. A decisive advantage is that no additional auxiliary energy is necessary for temperature measurement. The electrical connection is made directly to the installed microswitch via screw terminals, which can directly switch a maximum permissible switching capacity of AC 230 V / 10 A. The safety temperature limiter can be used very flexibly and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, in apparatus and mechanical engineering and in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climatic chambers.
Shock resistant case with high quality plastic cover
Aluminium die cast lower part
Approved according to DIN EN 14597 and an EAC approval
Copper sensor with 6 mm diameter and 85 mm probe
Copper capillary with 5 mm bending radius
Max ambient temperature 80 °C
Set switch off temperature with screwdriver after removing lid
Circuit opens and signal contact closes if temperature exceeds limit
Micro switch locks and unlocks manually after temp falls below 10% scale range
Accuracy +0/-5 % in upper third of scale
Damaged system permanently opens circuit and unlocking is not possible
Switching contact in neutral position with no contacts switched
Circuit opens below -20 °C and can be reset above -20 °C
Aluminium die cast lower part
Approved according to DIN EN 14597 and an EAC approval
Copper sensor with 6 mm diameter and 85 mm probe
Copper capillary with 5 mm bending radius
Max ambient temperature 80 °C
Set switch off temperature with screwdriver after removing lid
Circuit opens and signal contact closes if temperature exceeds limit
Micro switch locks and unlocks manually after temp falls below 10% scale range
Accuracy +0/-5 % in upper third of scale
Damaged system permanently opens circuit and unlocking is not possible
Switching contact in neutral position with no contacts switched
Circuit opens below -20 °C and can be reset above -20 °C