Jumo Capillary Thermostat, 100°C Max, NC, Automatic Reset, Surface Mount
- RS Stock No.:
- 278-881
- Mfr. Part No.:
- 603026/0202-2-025-30-1000-40-10-00-00-000-00-6 00
- Brand:
- Jumo
Subtotal (1 unit)*
£319.84
(exc. VAT)
£383.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £319.84 |
*price indicative
- RS Stock No.:
- 278-881
- Mfr. Part No.:
- 603026/0202-2-025-30-1000-40-10-00-00-000-00-6 00
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jumo | |
Minimum Temperature | 0°C | |
Maximum Temperature | 100°C | |
Thermostat Type | Capillary | |
Switch Configuration | NC | |
Mounting Type | Surface Mount | |
Reset Type | Automatic | |
Select all | ||
---|---|---|
Brand Jumo | ||
Minimum Temperature 0°C | ||
Maximum Temperature 100°C | ||
Thermostat Type Capillary | ||
Switch Configuration NC | ||
Mounting Type Surface Mount | ||
Reset Type Automatic | ||
- COO (Country of Origin):
- DE
The Jumo Mechanical Surface Mounting Double Thermostat is very robust and can also be used in rough conditions. The measuring systems used operate according to the fluid expansion principle and can be used up to a maximum permissible probe temperature of 125°C without any problems. The smooth round probes made of copper each have a diameter of 6 mm with a probe length of approx. 107 mm. Both capillaries of the thermostat are also made of copper and can be laid flexibly with a bending radius of 5 mm. The maximum permissible ambient temperature at the case (protection class IP54) is 80 °C. The thermostat can be used very flexibly and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, apparatus and mechanical engineering as well as in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climatic chambers.
Approved according to DIN EN 14597 and an EAC approval
Device comprises two temperature monitors
Desired switch off temperature set independently on a scale with screwdriver after removing case cover
Temperature monitors have high switching point accuracy of +0/-1.5% in the upper third of the scale
Switching differential (hysteresis) is approx. 3 to 4% of the scale range
Monitors switch off after reaching the switch off point
Automatically return to the original state after falling below the switch off temperature by the switching differential
No additional auxiliary power required for temperature measurement
Electrical connection via screw terminals connected to micro switches
Micro switches can switch a maximum permissible capacity of AC 230 V / 10 A
Device comprises two temperature monitors
Desired switch off temperature set independently on a scale with screwdriver after removing case cover
Temperature monitors have high switching point accuracy of +0/-1.5% in the upper third of the scale
Switching differential (hysteresis) is approx. 3 to 4% of the scale range
Monitors switch off after reaching the switch off point
Automatically return to the original state after falling below the switch off temperature by the switching differential
No additional auxiliary power required for temperature measurement
Electrical connection via screw terminals connected to micro switches
Micro switches can switch a maximum permissible capacity of AC 230 V / 10 A