Jumo Capillary Thermostat, 500°C Max, Automatic Reset, Surface Mount

Subtotal (1 unit)*

£509.71

(exc. VAT)

£611.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£509.71

*price indicative

RS Stock No.:
278-870
Mfr. Part No.:
603021/70-2-046-00-4000-20-42-14-01-200-00-6 574
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Minimum Temperature

20°C

Maximum Temperature

500°C

Thermostat Type

Capillary

Mounting Type

Surface Mount

Reset Type

Automatic

COO (Country of Origin):
DE
The Jumo 1 Pole Mechanical Surface Mounting Thermostat is very robust and can also be used in rough conditions. The case is fixed with two screws through the bottom part of the case. The capillary output is on the side. The measuring system used operates on the fluid expansion principle and can be used without any problems up to a maximum permissible probe temperature of 575°C. A decisive advantage is that no additional auxiliary energy is necessary for temperature measurement. The electrical connection is made directly to the installed microswitch via screw terminals, which can directly switch a maximum permissible switching capacity of AC 230 V/10 A. The safety temperature limiter can be used very flexibly and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, in apparatus and mechanical engineering and in furnace construction, in district heating transfer stations and for temperature monitoring in laboratories and climatic chambers.

Shock resistant case with high quality plastic cover
Aluminium die cast lower part
Approved according to DIN EN 14597 and an EAC approval
Sleeve fixed by welding shoulder (30 mm)
Union nut with G 3/4 inch thread for capillary connection
Installation length is 200 mm
Max ambient temperature is 80°C with protection class IP54
Set switch off temperature with screwdriver after removing case lid
Circuit opens and signal contact (terminal 4) closes when temperature exceeds limit
Micro switch mechanically locked
Manual unlock after temperature falls below 15% of scale
Accuracy is +/- 5% in upper third of scale
Circuit permanently open if measuring system is damaged
Neutral switching contact
Circuit opens below -20°C and restart button unlocks when temperature rises above -20°C

Related links