Jumo Capillary Thermostat, Closes at 100 °C, 300 °C Max, Automatic Reset, 1P, 10 A, Screw

Subtotal (1 unit)*

£31.29

(exc. VAT)

£37.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.29

*price indicative

RS Stock No.:
278-724
Mfr. Part No.:
606710/20-13-46-100-8/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Minimum Operating Temperature

100°C

Product Type

Thermostat

Maximum Operating Temperature

300°C

Contact Configuration

1P

Thermostat Type

Capillary

Closing Temperature

100°C

Contact AC Voltage

250V ac

Terminal Type

Quick Connect

Contact DC Voltage

24V dc

Contact Current

10A

Series

606710

Standards/Approvals

VDE, UL

Hazardous Area Certification

NO

Mount Type

Screw

Reset Type

Automatic

COO (Country of Origin):
DE
The Jumo Thermowell for screwing in and is suitable for a probe with a diameter of 6 mm. The sleeve is mounted with a thread G 1/2 form A according to DIN 3852/2. The maximum compressive strength at a temperature of 150 °C is 48 bar.

Made of nickel plated brass

Related links