Corintech EL-WIFI-21CFR-DTC Thermometer Probe for Use with 21CFR Data Collection
- RS Stock No.:
- 145-8943
- Mfr. Part No.:
- EL-WIFI-21CFR-DTC
- Brand:
- Corintech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-8943
- Mfr. Part No.:
- EL-WIFI-21CFR-DTC
- Brand:
- Corintech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Corintech | |
| Accessory Type | Temperature Data Logger | |
| For Use With | 21CFR Data Collection | |
| Select all | ||
|---|---|---|
Brand Corintech | ||
Accessory Type Temperature Data Logger | ||
For Use With 21CFR Data Collection | ||
- COO (Country of Origin):
- CN
21CFR WiFi Dual Channel Thermocouple Probe Data Logging Sensor
This WiFi-enabled dual channel data logger can remotely monitor an environment using two inter-changeable J, K or T type thermocouples. Supplied with two K Type probes, its measurement range out of the box measures from 0 to 200°C. Data is uploaded periodically using a standard WiFi network without the need to physically collect and connect the unit to a PC. This device requires a subscription to the EasyLog 21CFR Cloud service.
Features and Benefits:
Probe measurement: 0 to 200°C K-type (provided), -200 to +1350°C K-type
Operating temperature range: -20 to +60°C
Temperature measurement range: -270 to +1300°C
USB supply voltage: 4.5 to 5.5 Vdc
Communicate with PC or EasyLog Cloud using any WiFi router
Change sensor settings remotely and receive email alerts when alarm triggers
Stores sensor data in memory if temporarily disconnected from WiFi
Configure high and low alarms
Temperature measurement range: -270 to +1300°C
USB supply voltage: 4.5 to 5.5 Vdc
Communicate with PC or EasyLog Cloud using any WiFi router
Change sensor settings remotely and receive email alerts when alarm triggers
Stores sensor data in memory if temporarily disconnected from WiFi
Configure high and low alarms
Applications include:
Transportation
Food and drink
Medical
Cold chain process
21CFR
Food and drink
Medical
Cold chain process
21CFR
Supplied with
Wall mounting bracket for EL-WiFi sensors, 1.5m K-type thermocouple with stainless steel probe, Cable USB Type A to Micro B
