- RS Stock No.:
- 913-0848
- Mfr. Part No.:
- LKM 264
- Brand:
- Electrotherm
2 In stock - FREE next working day delivery available
11 available from Europe for delivery within 1 working day(s).
Added
Price Each
£83.45
(exc. VAT)
£100.14
(inc. VAT)
Units | Per unit |
1 - 4 | £83.45 |
5 - 9 | £79.19 |
10 + | £75.11 |
- RS Stock No.:
- 913-0848
- Mfr. Part No.:
- LKM 264
- Brand:
- Electrotherm
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LKM 264 Pt100/Pt1000 Digital Programmable Measuring Transducer
The LKM264 is a digital programmable measuring transducer for
Resistance sensors with a 0 to 10 V current output. The LKM 264 transducer has been designed for installation on a 35-mm top hat rail. A PC and programming cable are used to specify sensor type, measuring range, and circuit type.
Minor corrections can be carried out with the zero point controller. The sensor is connected with a 3-lead or 4-lead circuit.
Resistance sensors with a 0 to 10 V current output. The LKM 264 transducer has been designed for installation on a 35-mm top hat rail. A PC and programming cable are used to specify sensor type, measuring range, and circuit type.
Minor corrections can be carried out with the zero point controller. The sensor is connected with a 3-lead or 4-lead circuit.
Input: Pt100 Pt1000 Ni100 Ni1000 resistor programmable
Total measuring range: -200 to 850°C Pt100, -200 to 300°C Pt1000, -60 to 250°C Ni100/ (TK 5000/6180), -60 to 200°C Ni1000 (TK 5000/6180), 0 to 400, 0 to 2000 resistors
Connection type: 2-/3-/4- wire circuit programmable
Zero: programmable
Span: programmable
Measuring current: 0.25mA
Current consumption: max.10mA
Loop voltage: 15 to 35VDC, 15 to 26VAC polarity-safe
Linearity error: 0.1%FS
Resolution: 14 bit
Linearisation accuracy: 0.1 K
Measuring rate: 2/s
Output: 0 to 10V other output voltages possible
Probe break: 10V
Short-circuit: 0V
Clamping range: screw clamps 0.2 to 2.5mm²
Temperature coefficient: 0.015 K/°C set temperature range, 0 to 100°C
Operating temperature range: -25 to 70°C
Mounting: 35mm DIN-rail
Housing: Polycarbonate 75x25x53mm
Weight: approx. 60g
Total measuring range: -200 to 850°C Pt100, -200 to 300°C Pt1000, -60 to 250°C Ni100/ (TK 5000/6180), -60 to 200°C Ni1000 (TK 5000/6180), 0 to 400, 0 to 2000 resistors
Connection type: 2-/3-/4- wire circuit programmable
Zero: programmable
Span: programmable
Measuring current: 0.25mA
Current consumption: max.10mA
Loop voltage: 15 to 35VDC, 15 to 26VAC polarity-safe
Linearity error: 0.1%FS
Resolution: 14 bit
Linearisation accuracy: 0.1 K
Measuring rate: 2/s
Output: 0 to 10V other output voltages possible
Probe break: 10V
Short-circuit: 0V
Clamping range: screw clamps 0.2 to 2.5mm²
Temperature coefficient: 0.015 K/°C set temperature range, 0 to 100°C
Operating temperature range: -25 to 70°C
Mounting: 35mm DIN-rail
Housing: Polycarbonate 75x25x53mm
Weight: approx. 60g
Transducer LKM 264 Pt100 / Pt1000 Rail Assembly
Approvals
EMC Emission and : EN 61326-1:2006 EN 61326-2-3:2006
- RS Stock No.:
- 913-0848
- Mfr. Part No.:
- LKM 264
- Brand:
- Electrotherm
Related links
- LKMelectronic LKM 103 Temperature Transmitter PT100 Input, 24 V
- LKMelectronic LKM Temperature Transmitter Pt100/Pt1000 Input
- LKMelectronic LKM 214 Temperature Transmitter PT100 Input, 15 → 35 V
- LKMelectronic LKM 104 Temperature Transmitter PT100 Input, 24 V
- Electrotherm Temperature Transmitter Ni100 PT1000 Input, 10 → 35 V dc
- LKMelectronic LKM 213 Temperature Transmitter PT100 Input, 10 → 36 V
- Electrotherm Communication Interface
- LKMelectronic LKM 214 Temperature Transmitter PT100 Input, 15 → 35 V dc