Roth+Co, RDS 310 Series Strain Relief 3 mm for Use with Cables or Leads of 3 mm Diameter, RoHS Compliant Standard

Image representative of range

Subtotal (1 reel of 250 metres)*

£751.70

(exc. VAT)

£902.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£751.70£3.007

*price indicative

RS Stock No.:
620-499
Mfr. Part No.:
9.103A.310.02X022
Brand:
Roth+Co
Find similar products by selecting one or more attributes.
Select all

Brand

Roth+Co

Product Type

Sensor Accessory

Accessory Type

Strain Relief

For Use With

Cables or Leads of 3 mm Diameter

Series

RDS 310

Diameter

3mm

Hazardous Area Certification

NO

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
IT

Related links