RS PRO Type T Thermocouple Wire, 25m, Glass Fibre Insulation, +350°C Max, 1/0.315mm
- RS Stock No.:
- 827-5849
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£26.14
(exc. VAT)
£31.37
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 4 | £26.14 |
| 5 - 9 | £24.84 |
| 10 + | £23.52 |
*price indicative
- RS Stock No.:
- 827-5849
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Insulation Material | Glass Fibre | |
| Length | 25m | |
| Maximum Operating Temperature | +350°C | |
| Thermocouple Type | T | |
| Core Strands | 1/0.315mm | |
| Cable Shape | Flat Pair | |
| Number of Strands | 2 | |
| Standards Met | IEC | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Insulation Material Glass Fibre | ||
Length 25m | ||
Maximum Operating Temperature +350°C | ||
Thermocouple Type T | ||
Core Strands 1/0.315mm | ||
Cable Shape Flat Pair | ||
Number of Strands 2 | ||
Standards Met IEC | ||
- COO (Country of Origin):
- GB
Glassfibre Flat Pair Thermocouple Cables
Tolerance Class 2 to IEC-584
Insulation rating -60°C to 350°C (short periods up to 400°C)
Colour code (cores & jacket) to IEC-584-3
Insulation rating -60°C to 350°C (short periods up to 400°C)
Colour code (cores & jacket) to IEC-584-3
Glassfibre insulated flat pair cables in thermocouple types; K, J N or T. Types KX & TX are available in solid 1/0.3mm, JX in 7/0.2mm stranded conductors. Glassfibre insulated flat pair construction, with glassfibre jacket and silicone varnish throughout. The thermocouple cables are also available with a stainless steel overbraid for added protection.
Note
Available in different reel lengths.
