RS PRO Type T Thermocouple Wire, 50m, Unscreened, Silicone Rubber Insulation, +200°C Max, 7/0.2mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
220-9478
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Insulation Material

Silicone Rubber

Length

50m

Thermocouple Type

T

Maximum Operating Temperature

+200°C

Screened/Unscreened

Unscreened

Core Strands

7/0.2mm

Cable Shape

Twisted

Number of Strands

2

Standards Met

IEC

COO (Country of Origin):
GB

RS PRO Silicone Rubber Insulated Thermocouple Extension Cable


Introducing the range of RS PRO Silicone Rubber Insulated Thermocouple Cables, ideal for use as general-purpose extension wire in a range of light-duty environments. The cable consists of twisted cores which are screened with an outer jacket for optimum protection and insulation of the wires, and high reliability, especially when being used for a long period of time in a range of environments.

Features and Benefits:


  • This range of RS PRO Silicone Rubber insulated Thermocouple cabling is suitable for use as extension cable in light-duty environments

  • The extension cable has an excellent temperature range from -40°C up to +200°C and high dielectric strength, making it incredibly versatile

  • The flexible silicone rubber material offers good resistance to chemicals, oils and fluids, making the cables ideal for industrial applications where the cabling may be exposed to harsh and adverse fluids from machinery and more

  • In addition to this, silicone is known for being waterproof and self-extinguishing, making it an ideal material for general-purpose cabling applications

  • Available in a range of variations dependant on requirements

Applications:


Thermocouple extension wires or cabling is an ideal accessory when working with thermocouple installation. This type of cable can add additional flexibility and versatility to an existing thermocouple and are offered in a wide range of constructions from simple flat laid pairs to screened cables to suit any combination and application they are needed for. Thermocouple extension cables can often be found in:
  • Research and development

  • Thermostats in homes and offices

  • Manufacturing, engineering and production environments

Does this come in different types?


Yes! RS PRO have ensured that we have this cable available to you in K, E, J, T and N types with different reel lengths available for all.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.