Prosensor PTPS Series Type S Thermocouple Cable/Wire, 25m, PVC Insulation, +105°C Max, 7/0.2mm
- RS Stock No.:
- 191-953
- Mfr. Part No.:
- PTPS222/25
- Brand:
- Prosensor
Subtotal (1 unit)*
£73.27
(exc. VAT)
£87.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.27 |
*price indicative
- RS Stock No.:
- 191-953
- Mfr. Part No.:
- PTPS222/25
- Brand:
- Prosensor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Insulation Material | PVC | |
| Length | 25m | |
| Thermocouple Type | S | |
| Maximum Operating Temperature | +105°C | |
| Core Strands | 7/0.2mm | |
| Series | PTPS | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Insulation Material PVC | ||
Length 25m | ||
Thermocouple Type S | ||
Maximum Operating Temperature +105°C | ||
Core Strands 7/0.2mm | ||
Series PTPS | ||
- COO (Country of Origin):
- FR
The Prosensor Compensating Cable is designed for use with Type S thermocouples. It has construction with 2x0.22mm² conductors for reliable signal transmission. It operates in a temperature range of -40°C to +105°C, making it suitable for various industrial and laboratory applications that require accurate temperature measurement over extended distances.
Shielded
1 reel of 25 meter
1 reel of 25 meter
Related links
- Prosensor PTPS Series Type S Thermocouple Cable/Wire PVC Insulation 7/0.2mm
- Prosensor PTPT Series Type T Thermocouple Cable/Wire PVC Insulation 7/0.2mm
- Prosensor PTPK Series Type K Thermocouple Cable/Wire PVC Insulation 7/0.2mm
- Prosensor PTPN Series Type N Thermocouple Cable/Wire PVC Insulation 7/0.2mm
- Prosensor PTPJ Series Type J Thermocouple Cable/Wire PVC Insulation 7/0.2mm
- RS PRO Type R/S Thermocouple Cable/Wire Unscreened +105°C Max, 7/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Screened +105°C Max, 7/0.2mm
- RS PRO Type T Thermocouple Cable/Wire Screened +105°C Max, 7/0.2mm
