Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Sensors
Thermistors
Automation & Control Gear
Sensors
Thermistors
Honeywell Brass KTY, NTC NTC Thermistor, 2kΩ
RS Stock No.:
821-3819
Mfr. Part No.:
ES120-0029
Brand:
Honeywell
View all Thermistors
Discontinued product
RS Stock No.:
821-3819
Mfr. Part No.:
ES120-0029
Brand:
Honeywell
Technical Reference
Technical Reference
Datasheet
Legislation and Compliance
Legislation and Compliance
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Specifications
Specifications
Attribute
Value
Thermistor Type
KTY, NTC
Accuracy
20 °C
Material
Brass
Resistance
2kΩ
RS Stock No.:
821-3819
Mfr. Part No.:
ES120-0029
Brand:
Honeywell
Technical Reference
Legislation and Compliance
Specifications
Technical Reference
Datasheet
Legislation and Compliance
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Specifications
Attribute
Value
Thermistor Type
KTY, NTC
Accuracy
20 °C
Material
Brass
Resistance
2kΩ