- RS Stock No.:
- 538-0654
- Mfr. Part No.:
- NTCLE100E3103HB0
- Brand:
- BC Components
740 In stock - FREE next working day delivery available
65 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 5)
£0.794
(exc. VAT)
£0.953
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £0.794 | £3.97 |
50 - 95 | £0.738 | £3.69 |
100 - 245 | £0.692 | £3.46 |
250 - 495 | £0.66 | £3.30 |
500 + | £0.596 | £2.98 |
*price indicative |
- RS Stock No.:
- 538-0654
- Mfr. Part No.:
- NTCLE100E3103HB0
- Brand:
- BC Components
Technical Reference
Legislation and Compliance
Product Details
Vishay NTC Thermistors 0.5W 640 series
These thermistors have a negative temperature coefficient. The part consists of a NTC chip, soldered between two tin plated copper wires. It has a gray base coating and is color band coded. The coating has no specified insulation properties.
Features:
Accuracy over a wide temperature range
High stability over a long life
Excellent price/performance ratio
RoHS compliant, available with or without
exemption
UL recognized, file E148885
Mounting: radial
High stability over a long life
Excellent price/performance ratio
RoHS compliant, available with or without
exemption
UL recognized, file E148885
Mounting: radial
Applications:
Temperature measurement, compensation, sensing and
control in consumer and industrial applications
control in consumer and industrial applications
Specifications
Attribute | Value |
---|---|
Series | NTCLE100E3 |
Temperature Coefficient Type | NTC |
Thermal Coefficient | -4.38%/°C |
Thermal Time Constant | 15s |
Resistance @ 25 °C | 10kΩ |
Tolerance | ±3% |
Maximum Power Rating | 500mW |
Length | 3.3mm |
Depth | 3mm |
Height | 9mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Dimensions | 3.3 x 3 x 9mm |
- RS Stock No.:
- 538-0654
- Mfr. Part No.:
- NTCLE100E3103HB0
- Brand:
- BC Components
Related links
- BC Components Thermistor NTC Type, 24 x 3mm
- RS PRO Thermistor NTC Type, 2.4 x 63.5mm
- BC Components Thermistor NTC Type, 3.75 x 1.8mm
- Vishay NTC Thermistor NTC Type, 5.5 x 11.5mm
- BC Components Thermistor PTC Type, 7 x 5.5mm
- Vishay NTC Thermistor NTC Type, 3 x 10mm
- Vishay NTC Thermistor NTC Type, 3.3 x 3 x 9mm
- Vishay Thermistor NTC Type, 3.3 x 3 x 9mm