Vishay NTC Thermistor, 100kΩ Resistance, NTC Type, 1.8 x 3.75mm
- RS Stock No.:
- 179-3930
- Mfr. Part No.:
- NTCLG100E2104JB
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 20 units)*
£9.44
(exc. VAT)
£11.32
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 700 left, ready to ship
- Plus 300 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 80 | £0.472 | £9.44 |
| 100 - 180 | £0.268 | £5.36 |
| 200 - 480 | £0.261 | £5.22 |
| 500 - 980 | £0.254 | £5.08 |
| 1000 + | £0.248 | £4.96 |
*price indicative
- RS Stock No.:
- 179-3930
- Mfr. Part No.:
- NTCLG100E2104JB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTCLG100E2 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.38%/K | |
| Thermal Time Constant | 6s | |
| Resistance @ 25 °C | 100kΩ | |
| Tolerance | ±5% | |
| Maximum Power Rating | 100mW | |
| Depth | 1.8mm | |
| Height | 3.75mm | |
| Dimensions | 1.8 x 3.75mm | |
| Maximum Operating Temperature | +200°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTCLG100E2 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.38%/K | ||
Thermal Time Constant 6s | ||
Resistance @ 25 °C 100kΩ | ||
Tolerance ±5% | ||
Maximum Power Rating 100mW | ||
Depth 1.8mm | ||
Height 3.75mm | ||
Dimensions 1.8 x 3.75mm | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
NTC Thermistors, Glass Encapsulated High Temperature Sensors
FEATURES
Small diameter down to 1.8 mm
Quick response time down to 0.9 s
Wide temperature range from -40 °C to +200 °C
APPLICATIONS
Domestic appliances
Industrial process control
Undefined
Small diameter down to 1.8 mm
Quick response time down to 0.9 s
Wide temperature range from -40 °C to +200 °C
APPLICATIONS
Domestic appliances
Industrial process control
Undefined
Related links
- Vishay NTC Thermistor NTC Type, 1.8 x 3.75mm
- EPCOS Thermistor NTC Type, 1.8 x 45mm
- Vishay NTC Thermistor 0201 (0603M), 0.6 x 0.3 x 0.3mm
- Vishay NTC Thermistor NTC Type, 8.5 x 16.8mm
- Vishay NTC Thermistor NTC Type, 5.5 x 11.5mm
- Vishay NTC Thermistor NTC Type, 7.2 x 15.7mm
- Vishay NTC Thermistor NTC Type, 3 x 10mm
- Vishay NTC Thermistor NTC Type, 8.5 x 16.8mm
