Vishay NTC Thermistor, 3.3kΩ Resistance, NTC Type, 3.3 x 3 x 9mm

Bulk discount available

Subtotal (1 bag of 50 units)*

£14.75

(exc. VAT)

£17.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8,150 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 - 200£0.295£14.75
250 - 450£0.25£12.50
500 - 1200£0.236£11.80
1250 - 2450£0.221£11.05
2500 +£0.206£10.30

*price indicative

RS Stock No.:
179-3895
Mfr. Part No.:
NTCLE100E3332JB0
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

NTCLE100E3

Temperature Coefficient Type

NTC

Thermal Coefficient

-3.75%/K

Thermal Time Constant

15s

Resistance @ 25 °C

3.3kΩ

Tolerance

±5%

Maximum Power Rating

500mW

Length

3.3mm

Depth

3mm

Height

9mm

Dimensions

3.3 x 3 x 9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

RoHS Status: Not Applicable

COO (Country of Origin):
IL
NTC Thermistors, Radial Leaded, Standard Precision

FEATURES
Accuracy over a wide temperature range
High stability over a long life
Excellent price/performance ratio
APPLICATIONS
Temperature measurement, compensation, sensing and control in consumer and industrial applications

Related links