Vishay NTC Thermistor, 10kΩ Resistance, NTC Type, 0603 (1608M), 1.6 x 0.8 x 1mm
- RS Stock No.:
- 179-3812
- Mfr. Part No.:
- NTHS0603N02N1002JE
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 179-3812
- Mfr. Part No.:
- NTHS0603N02N1002JE
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTHS | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -3.84%/K | |
| Thermal Time Constant | 8s | |
| Resistance @ 25 °C | 10kΩ | |
| Tolerance | ±5% | |
| Package/Case | 0603 (1608M) | |
| Maximum Power Rating | 125mW | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 1mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Dimensions | 1.6 x 0.8 x 1mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTHS | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -3.84%/K | ||
Thermal Time Constant 8s | ||
Resistance @ 25 °C 10kΩ | ||
Tolerance ±5% | ||
Package/Case 0603 (1608M) | ||
Maximum Power Rating 125mW | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 1mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Dimensions 1.6 x 0.8 x 1mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
NTC Thermistors, SMD 0402, 0603, 0805, 1206 Chip
FEATURES
Extended resistance values available in standard sizes
Wraparound Ni barrier terminations with 100 % Sn
Allows design flexibility for use with hybrid circuitry
APPLICATIONS
Battery chargers
Power suppliers
Office equipment
Extended resistance values available in standard sizes
Wraparound Ni barrier terminations with 100 % Sn
Allows design flexibility for use with hybrid circuitry
APPLICATIONS
Battery chargers
Power suppliers
Office equipment
Related links
- Vishay NTC Thermistor NTC Type 1.6 x 0.8 x 1mm
- Vishay NTC Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Murata NTC Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Panasonic Thermistor 0603 (1608M), 1.6 x 0.8 x 0.8mm
- Vishay Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- EPCOS Thermistor NTC Type 1.6 x 0.8 x 0.9mm
- EPCOS Thermistor NTC Type 1.6 x 0.8 x 0.9mm
- Vishay Thermistor NTC Type 1.6 x 0.8 x 0.8mm
