Vishay NTC Thermistor, 100kΩ Resistance, NTC Type, 3.6 x 3 x 8mm
- RS Stock No.:
- 179-3777
- Mfr. Part No.:
- NTCLE203E3104GB0
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 179-3777
- Mfr. Part No.:
- NTCLE203E3104GB0
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTCLE203E3 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.39%/K | |
| Thermal Time Constant | 13s | |
| Resistance @ 25 °C | 100kΩ | |
| Tolerance | ±2% | |
| Maximum Power Rating | 100mW | |
| Length | 3.6mm | |
| Depth | 3mm | |
| Height | 8mm | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 3.6 x 3 x 8mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTCLE203E3 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.39%/K | ||
Thermal Time Constant 13s | ||
Resistance @ 25 °C 100kΩ | ||
Tolerance ±2% | ||
Maximum Power Rating 100mW | ||
Length 3.6mm | ||
Depth 3mm | ||
Height 8mm | ||
Maximum Operating Temperature +125°C | ||
Dimensions 3.6 x 3 x 8mm | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
NTC Thermistors, Radial Leaded, Accuracy Line
FEATURES
Accurate over a wide temperature range (tolerance on B‑value down to 0.5 %)
Good stability over a long life
Excellent price/performance ratio
APPLICATIONS
Temperature measurement, sensing and control in industrial, consumer and telecom applications. For on-board sensing or accurate remote sensing
Accurate over a wide temperature range (tolerance on B‑value down to 0.5 %)
Good stability over a long life
Excellent price/performance ratio
APPLICATIONS
Temperature measurement, sensing and control in industrial, consumer and telecom applications. For on-board sensing or accurate remote sensing
