Vishay NTC Thermistor, 10kΩ Resistance, NTC Type, 8 x 8 x 8mm

Bulk discount available

Subtotal (1 pack of 100 units)*

£244.10

(exc. VAT)

£292.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 100£2.441£244.10
200 +£2.343£234.30

*price indicative

RS Stock No.:
179-3764
Mfr. Part No.:
NTCASCWE3103J
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

NTCASCWE3

Temperature Coefficient Type

NTC

Thermal Time Constant

7.5s

Resistance @ 25 °C

10kΩ

Tolerance

±5%

Maximum Power Rating

500mW

Length

8mm

Depth

8mm

Height

8mm

Dimensions

8 x 8 x 8mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-25°C

RoHS Status: Not Applicable

NTC Thermistors, Screw Threaded Sensors

FEATURES
Easy mounting with screw
Rugged construction
APPLICATIONS
Temperature measurement, sensing and control
Suitable for surface temperature applications, especially when a good electrical insulation and a good thermal contact with the chassis is required
Undefined

Related links