Murata Thermistor, 10Ω Resistance, NTC Type, 9 (Dia.) x 5mm
- RS Stock No.:
- 167-5751
- Mfr. Part No.:
- NTPA7100LBMB0
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-5751
- Mfr. Part No.:
- NTPA7100LBMB0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | NTP | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 40s | |
| Resistance @ 25 °C | 10Ω | |
| Tolerance | ±15% | |
| Application | CRT Monitor, Power Supply, Switching Power Supply, Television, VCR Power Supply | |
| Length | 9 (Dia.)mm | |
| Depth | 5mm | |
| Minimum Operating Temperature | -20°C | |
| Dimensions | 9 (Dia.) x 5mm | |
| Maximum Operating Temperature | +160°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series NTP | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 40s | ||
Resistance @ 25 °C 10Ω | ||
Tolerance ±15% | ||
Application CRT Monitor, Power Supply, Switching Power Supply, Television, VCR Power Supply | ||
Length 9 (Dia.)mm | ||
Depth 5mm | ||
Minimum Operating Temperature -20°C | ||
Dimensions 9 (Dia.) x 5mm | ||
Maximum Operating Temperature +160°C | ||
- COO (Country of Origin):
- JP
Murata NTP Series
The NTP series reliably supresses current surges when switching power regulators are turned on.
Lead is not contained in the ceramic element
Suitable for power supplies less than 100 W
Resin coating gives excellent recovery
Uses include switching power supplies, CRT monitors, colour televisions and other power circuits
Suitable for power supplies less than 100 W
Resin coating gives excellent recovery
Uses include switching power supplies, CRT monitors, colour televisions and other power circuits
