Murata Thermistor, 3.3Ω Resistance, PTC Type, 0805 (2012M), 2 x 1.25 x 0.9mm
- RS Stock No.:
- 167-3978
- Mfr. Part No.:
- PRG21BC3R3MM1RA
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-3978
- Mfr. Part No.:
- PRG21BC3R3MM1RA
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | POSISTOR PRG | |
| Temperature Coefficient Type | PTC | |
| Resistance @ 25 °C | 3.3Ω | |
| Tolerance | ±20% | |
| Package/Case | 0805 (2012M) | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.9mm | |
| Minimum Operating Temperature | -10°C | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series POSISTOR PRG | ||
Temperature Coefficient Type PTC | ||
Resistance @ 25 °C 3.3Ω | ||
Tolerance ±20% | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.9mm | ||
Minimum Operating Temperature -10°C | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- CN
