Murata Thermistor, PTC Type 1 kΩ, 0402 0.5 mm 1 mm 0.5 mm

Subtotal (1 reel of 10000 units)*

£540.00

(exc. VAT)

£650.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
10000 +£0.054£540.00

*price indicative

RS Stock No.:
167-3967
Mfr. Part No.:
PRF15BB102RB6RC
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Series

PRF

Product Type

Thermistor

Temperature Coefficient Type

PTC

Mount Type

Surface

Tolerance ±

50%

Automotive Standard

No

Application

Over Heat Sensing, Circuit Protection, Current Limit, Inrush Current Suppression, Overcurrent Protection

Package/Case

0402

Resistance at 25°C

1kΩ

Standards/Approvals

UL60950, EU RoHS, UL

Depth

0.5mm

Height

0.5mm

Length

1mm

Termination Style

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

140°C

COO (Country of Origin):
JP

0603 PRF Series Overheat Sensing


Overheat sensing for power transistors, power ,diodes and power ICs in hybrid circuits.

Excellent thermal response

Solid-state construction provides excellent mechanical vibration and impact resistance

Contactless operation provides noiseless operation

Dimensions LxWxT 1.60 x 0.80 x0.80mm

Related links